Part Details for 22202-3 by TE Connectivity
Overview of 22202-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS122202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MP222202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G874D122202C1EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 2.30mm tail length, LCP, Natural , TRAY |
Price & Stock for 22202-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6659
|
Newark | Nut, hex, jam |Amp Te Connectivity 22202-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.7250 | Buy Now |
DISTI #
22202-3-ND
|
DigiKey | NUT,HEX,JAM Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
22202-3
|
Avnet Americas | NUT,HEX,JAM - Bulk (Alt: 22202-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 108 Factory Stock |
|
$0.2800 / $0.2907 | Buy Now |
DISTI #
571-22202-3
|
Mouser Electronics | Screws & Fasteners NUTHEXJAM RoHS: Compliant | 0 |
|
$0.3790 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$0.3050 | Buy Now |
DISTI #
AMP22202-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 108 Factory Stock |
|
$0.3273 / $0.4808 | Buy Now |
DISTI #
AMP22202-3
|
Interstate Connecting Components | 0 |
|
$0.3731 / $0.4717 | Buy Now | |
DISTI #
22202-3
|
Avnet Abacus | (Alt: 22202-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
22202-3
|
Avnet Abacus | (Alt: 22202-3) RoHS: Not Compliant Min Qty: 171 Package Multiple: 3 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |