Part Details for 22201C105KAT1A by Kyocera AVX Components
Overview of 22201C105KAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 22201C105KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22201C105KAT1A
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% SMD 2220 125°C Embossed T/R - Tape and Reel (Alt: 22201C105KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 1uf, 100V, 10±%, X7R Temp Coef. | 11511 |
|
$0.3134 / $0.8955 | Buy Now |
Part Details for 22201C105KAT1A
22201C105KAT1A CAD Models
22201C105KAT1A Part Data Attributes
|
22201C105KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C105KAT1A
Kyocera AVX Components
CAPACITOR, T CASE 1UF 100V 2220CAPACITOR, T CASE 1UF 100V 2220; Capacitance:1000nF; Voltage rating, DC:100V; Capacitor dielectric type:Ceramic Multi-Layer; Series:22201C; Tolerance, +:10%; Tolerance, -:10%; Temp, op. max:125(degree
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |