-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN,SIZE 1,ARINC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222018-1-ND
|
DigiKey | CONTACT PIN COAXIAL GOLD Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-222018-1
|
Mouser Electronics | Rack & Panel Connectors PIN,SIZE 1,ARINC RoHS: Compliant | 0 |
|
$88.2200 | Order Now |
DISTI #
000000000002785278
|
Sager | Rack & Panel Connectors PIN,SIZE 1,ARINC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
222018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222018-1
TE Connectivity
PIN,SIZE 1,ARINC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | 402 SEMI-RIGID | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
Contact Type | CRIMP FRONT RELEASE | |
Design Use | SIGNAL | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |