Part Details for 2220-832-SS-20 by RAF Electronic Hardware
Overview of 2220-832-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
5962-9222203M2A | Renesas Electronics Corporation | Fast CMOS Octal D Register | |
5962-9222201M2A | Renesas Electronics Corporation | Fast CMOS Octal D Register |
Price & Stock for 2220-832-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2220-832-SS-20
|
DB Roberts | 0 |
|
RFQ |