Part Details for 2220-352023 by Storm Interface
Overview of 2220-352023 by Storm Interface
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
5962-9222203M2A | Renesas Electronics Corporation | Fast CMOS Octal D Register | |
5962-9222201M2A | Renesas Electronics Corporation | Fast CMOS Octal D Register |
Price & Stock for 2220-352023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8820
|
Newark | 2220 Kbd, Metal, Usb 2.5M Cable, Us |Storm Interface 2220-352023 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.0300 / $552.7200 | Buy Now |
DISTI #
MGR1704-ND
|
DigiKey | VANDAL RESISTANT USB KEYBOARD WI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$416.6100 | Buy Now |
DISTI #
71147701
|
RS | Keyboard, Anti-Vandal, 75 Keys, All Stainless Steel-Keys and Top, IP65, USB | Storm Interface 2220-352023 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$333.2700 / $362.2500 | RFQ |