Part Details for 222-BU by TE Connectivity
Overview of 222-BU by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 222-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7340
|
Newark | Terminal Block, Nema, 2 Position, 18-14Awg, No. Of Positions:2Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:85A, Rated Voltage:600V, No. Of Levels:1 Rohs Compliant: Yes |Buchanan Te Connectivity 222-BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2200 / $7.1700 | Buy Now |
DISTI #
28C7340
|
Avnet Americas | 222-BU=TERMINAL BLOCK HEAVY D - Bulk (Alt: 28C7340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 74 Weeks, 1 Days Container: Bulk | 0 |
|
$4.4600 / $7.1200 | Buy Now |
DISTI #
3-1437390-3
|
TTI | DIN Rail Terminal Blocks T-BLK 200S PHN F/B DIR RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
28C7340
|
Avnet Americas | 222-BU=TERMINAL BLOCK HEAVY D - Bulk (Alt: 28C7340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 74 Weeks, 1 Days Container: Bulk | 0 |
|
$4.4600 / $7.1200 | Buy Now |
DISTI #
TE Connectivity 222-BU
|
PEI Genesis | Modular Terminal Block 85A 1 | 0 |
|
Buy Now |
Part Details for 222-BU
222-BU CAD Models
222-BU Part Data Attributes:
|
222-BU
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222-BU
TE Connectivity
85A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 74 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PHENOLIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 4 AWG |