Part Details for 222-3343-09-0602J by 3M Interconnect
Overview of 222-3343-09-0602J by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222-3343-09-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M2201-ND
|
DigiKey | SOCKET ADAPTER 22DIP TO 22DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
40 In Stock |
|
$17.7380 / $24.6700 | Buy Now |
DISTI #
19-222-3343-09-0602J-ND
|
DigiKey | TEXTOOL RECEPTACLES FOR DIP SOCK Min Qty: 40 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0053 | Buy Now |
DISTI #
05113869598
|
Avnet Americas | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05113869598) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-222-3343-09
|
Mouser Electronics | IC & Component Sockets RECPT FOR DIP SOCKET 22 Contact Qty. RoHS: Compliant | 37 |
|
$14.3700 / $20.0500 | Buy Now |
Part Details for 222-3343-09-0602J
222-3343-09-0602J CAD Models
222-3343-09-0602J Part Data Attributes:
|
222-3343-09-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
222-3343-09-0602J
3M Interconnect
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |