Part Details for 222-3343-00-0602J by 3M Interconnect
Overview of 222-3343-00-0602J by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222-3343-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7811
|
Newark | Dip Socket, 22 Position, Through Hole, No. Of Contacts:22Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:222 Series, Row Pitch:10.16Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 222-3343-00-0602J Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 / $23.7700 | Buy Now |
DISTI #
3M2202-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 22POS GLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
66 In Stock |
|
$19.9847 / $27.8000 | Buy Now |
DISTI #
7000007707
|
Avnet Americas | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 27 |
|
$13.1414 | Buy Now |
DISTI #
517-222-3343-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 22 Contact Qty. RoHS: Compliant | 23 |
|
$20.5700 / $27.6500 | Buy Now |
|
Quest Components | IC SOCKET, DIP22, 22 CONTACT(S) | 10 |
|
$2.1000 / $4.2000 | Buy Now |
Part Details for 222-3343-00-0602J
222-3343-00-0602J CAD Models
222-3343-00-0602J Part Data Attributes:
|
222-3343-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
222-3343-00-0602J
3M Interconnect
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |