Part Details for 222-11-316-41-001000 by Mill-Max Mfg Corp
Overview of 222-11-316-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222-11-316-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 375 |
|
Buy Now |
Part Details for 222-11-316-41-001000
222-11-316-41-001000 CAD Models
222-11-316-41-001000 Part Data Attributes:
|
222-11-316-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
222-11-316-41-001000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |