Part Details for 221R,BK by SERPAC Electronic Enclosures
Overview of 221R,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
P9221-RAHGI8 | Renesas Electronics Corporation | WPC 1.2.2 Compliant, Wireless Charging Receiver for 15W Applications | |
P9221-R-EVK | Renesas Electronics Corporation | Wireless Power Receiver Reference Solution |
Price & Stock for 221R,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR221-RB-ND
|
DigiKey | BOX ABS BLACK 4.1"L X 2.6"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8200 | Buy Now |
DISTI #
635-221RBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 221R 9V Black Enclosure | 0 |
|
$9.0300 / $10.7100 | Order Now |
DISTI #
70196291
|
RS | Enclosure, Box-Lid, Desktop, Plastic, Black, 4.1x2.6x1.5In, IP40, S Series | Serpac 221R, BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 / $5.5500 | RFQ |