Part Details for 221KK10 by YAGEO Corporation
Overview of 221KK10 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221KK10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0360
|
Newark | Varistor, Mov, 360V, Disc 10Mm, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:10K Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka, Peak Energy (10/1000Us):32J Rohs Compliant: Yes |Yageo 221KK10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$0.0460 | Buy Now |
DISTI #
603-221KK10
|
Mouser Electronics | Varistors MOV Disc 10mm, 220V 2.5KA,125C,Bulk RoHS: Compliant | 0 |
|
$0.0600 / $0.5400 | Order Now |
DISTI #
221KK10
|
Avnet Abacus | Varistor Metal Oxide 180VDC/140VAC 450pF 25A 220V Through Hole Bulk (Alt: 221KK10) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 220V 2.5KA 140VAC 180VDC THT | 0 |
|
$0.0726 / $0.0886 | RFQ |