-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROTARY DIP BCD 100MA 50V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3081-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 50V Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4832 | Buy Now |
DISTI #
221ADC10
|
Avnet Americas | Switch DIP 10 Slotted Shaft 0.1A 50VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 221ADC10) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1958 / $1.5236 | Buy Now |
DISTI #
774-221ADC10
|
Mouser Electronics | Coded Rotary Switches 10 Pos. Thru Hole Shaft 6.86mm Ht. RoHS: Compliant | 318 |
|
$1.3800 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 48 Container: Tube | 0Tube |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $2.6200 | Buy Now |
DISTI #
221ADC10
|
Avnet Abacus | Switch DIP 10 Slotted Shaft 0.1A 50VDC PC Pins Thru-Hole Tube (Alt: 221ADC10) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | Abacus - 1872 |
|
Buy Now | |
|
New Advantage Corporation | 10*10mm, ROTARY DIP SW, 10-POS, Thru-Hole, SHAFT RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 1488 |
|
$1.8500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221ADC10
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
221ADC10
CTS Corporation
SWITCH ROTARY DIP BCD 100MA 50V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Length | 0.27 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 0.38 mm | |
Body Height | 0.2 mm | |
Body Length or Diameter | 0.39 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 350VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP16T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |