There are no models available for this part yet.
Overview of 221ADB10 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 221ADB10 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
221ADB10-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 50V Min Qty: 1008 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4800 | Buy Now | |
DISTI #
221ADB10
|
Avnet Americas | Switch DIP 10 Slotted Shaft 0.1A 50VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 221ADB10) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1958 / $1.5236 | Buy Now | |
DISTI #
774-221ADB10
|
Mouser Electronics | Coded Rotary Switches 10 Pos. Thru Hole Shaft 4.32mm Ht. RoHS: Compliant | 0 |
|
$1.3200 / $1.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 48 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $2.6200 | Buy Now | ||
DISTI #
221ADB10
|
Avnet Abacus | (Alt: 221ADB10) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 221ADB10 by CTS Corporation
Part Data Attributes for 221ADB10 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
ROTARY SWITCH
|