221S34F61
NICOMATIC
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2,

Overview of 221S34F61 by NICOMATIC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 221S34F61 by NICOMATIC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 221S34F61 by NICOMATIC

221S34F61
NICOMATIC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICOMATIC SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.236 inch
Body Depth
0.307 inch
Body Length
1.732 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Durability
2500 Cycles
Filter Feature
NO
Insertion Force-Max
2 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
M2
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
260 °C
Operating Temperature-Min
-60 °C
Option
GENERAL PURPOSE
Plating Thickness
39u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
34
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
0.2 N
Want to compare parts?
  1. 221S34F61
    NICOMATIC
    Board Connector, 34 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 221S34F61 by NICOMATIC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 221S34F61 by NICOMATIC

Select Manufacturer
Which Manufacturer of 221S34F61 would you like to use for your alert(s)?
  • Please alert me when 221S34F61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 221S34F61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 221S34F61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 221S34F61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 221S34F61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 221S34F61 by NICOMATIC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: