Part Details for 221R42F61 by NICOMATIC
Overview of 221R42F61 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 221R42F61
221R42F61 CAD Models
221R42F61 Part Data Attributes
|
221R42F61
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
221R42F61
NICOMATIC
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 |