Part Details for 221R42F60 by NICOMATIC
Overview of 221R42F60 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 221R42F60
221R42F60 CAD Models
221R42F60 Part Data Attributes
|
221R42F60
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
221R42F60
NICOMATIC
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 |
Alternate Parts for 221R42F60
This table gives cross-reference parts and alternative options found for 221R42F60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221R42F60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
814H-71-221-01 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | 221R42F60 vs 814H-71-221-01 |
221R42F30 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | 221R42F60 vs 221R42F30 |
4-1470380-2 | 42 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 221R42F60 vs 4-1470380-2 |
814H-71-221-06 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | 221R42F60 vs 814H-71-221-06 |
M22-078050J2106 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | 221R42F60 vs M22-078050J2106 |