2219S-04
Description: Power Connector, 4 Contact(s), Male, Solder Terminal,

Overview of 2219S-04 by Neltron Industrial Company Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for 2219S-04 by Neltron Industrial Company Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ

CAD Models for 2219S-04 by Neltron Industrial Company Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2219S-04 by Neltron Industrial Company Ltd

2219S-04
Neltron Industrial Company Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NELTRON INDUSTRIAL CO LTD
Reach Compliance Code
compliant
Body Breadth
0.378 inch
Body Depth
0.543 inch
Body Length
0.624 inch
Connector Type
POWER CONNECTOR
Contact Gender
MALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 2219S-04
    Neltron Industrial Company Ltd
    Power Connector, 4 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2219S-04 by Neltron Industrial Company Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2219S-04 by Neltron Industrial Company Ltd

  • Please alert me when 2219S-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2219S-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2219S-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2219S-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2219S-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2219S-04 by Neltron Industrial Company Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: