Part Details for 221980-1 by TE Connectivity
Overview of 221980-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221980-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4384
|
Newark | Pin, straight, size 8,50 Ohm Rohs Compliant: No |Amp Te Connectivity 221980-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6000 / $45.3000 | Buy Now |
DISTI #
221980-1-ND
|
DigiKey | CONN PIN CONTACT SOLDER GOLD Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1525 | Buy Now |
DISTI #
221980-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 221980-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1112 / $49.4728 | Buy Now |
DISTI #
571-221980-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors PIN STRAIGHT SIZE 8 50 OHM RoHS: Compliant | 0 |
|
$48.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$44.6700 | Buy Now |
DISTI #
AMP221980-1
|
Heilind Electronics | PIN,STRAIGHT,SIZE 8, | Americas - 0 in Stock |
|
$51.2353 | Buy Now |
|
Onlinecomponents.com | PIN,STRAIGHT,SIZE 8,50 OHM RoHS: Compliant | 0 |
|
$44.6100 / $125.4200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$44.0580 | Buy Now | |
DISTI #
AMP221980-1
|
Interstate Connecting Components | PIN,STRAIGHT,SIZE 8, | 0 |
|
$51.2353 | Buy Now |
Part Details for 221980-1
221980-1 CAD Models
221980-1 Part Data Attributes:
|
221980-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221980-1
TE Connectivity
PIN,STRAIGHT,SIZE 8,50 OHM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RG 174, RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |