Part Details for 221960-2126 by Molex
Overview of 221960-2126 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221960-2126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0786
|
Newark | Cable Assy, Crimp Rcpt-Pigtail, 600Mm, Connector To Connector:Powerwize Crimp Terminal Socket To Powerwize Crimp Terminal Pigtail, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Product Range:Powerwize 221960 Series Rohs Compliant: Yes |Molex 221960-2126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$89.8400 | Buy Now |
DISTI #
2219602126
|
Avnet Americas | Cable Assembly, PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Pigtail, 23.6 " - Bulk (Alt: 2219602126) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2660 / $126.7576 | Buy Now |
DISTI #
63AK0786
|
Avnet Americas | Cable Assembly, PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Pigtail, 23.6 " - Bulk (Alt: 63AK0786) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$113.6600 / $137.7200 | Buy Now |
DISTI #
538-221960-2126
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead PowerWize 6mm Female-to-Pigtail Gold plating 600mm Lng 2AWG BLK RoHS: Compliant | 25 |
|
$83.5000 / $111.3600 | Buy Now |
DISTI #
74426546
|
RS | Pre-Crimped Lead PowerWize 6mm Female to Pigtail, Gold, 600 Length, 2 AWG, Blac | Molex Incorporated 221960-2126 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.1000 | RFQ |
DISTI #
MOL221960-2126
|
Heilind Electronics | POWERWIZE 6.0 RD F-S 600MM DIS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
25 Partner Stock |
|
$119.7600 / $154.7000 | Buy Now | |
|
Master Electronics |
25 Partner Stock |
|
$119.7600 / $154.7000 | Buy Now |