Part Details for 2219591101 by Molex
Overview of 2219591101 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219591101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219591101-ND
|
DigiKey | CLIK-MATE 2.0 R-S 10CKT 100MM DI Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8902 | Buy Now |
DISTI #
2219591101
|
Avnet Americas | CLIK-MATE 2.0 R-S 10CKT 100MM DISC SN - Bulk (Alt: 2219591101) Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3761 | Buy Now |
DISTI #
000000000006419909
|
Sager | Molex Clik-Mate 2.0 R-S 10ckt 100mm disc Sn Min Qty: 2000 | 0 |
|
$2.7700 / $2.8700 | Buy Now |