Part Details for 2219581063 by Molex
Overview of 2219581063 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219581063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219581063-ND
|
DigiKey | CLIK-MATE 2.0 R-R 6CKT 300MM DIS Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7870 / $5.1600 | Buy Now |
DISTI #
2219581063
|
Avnet Americas | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 6 Ways, 2 mm, 1 Row, 300 mm, 11.8 " - Bulk (Alt: 2219581063) Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3761 | Buy Now |
DISTI #
221958-1063
|
TTI | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 300mm Lngth 6 Ckts Wht RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.4100 / $3.7600 | Buy Now |
DISTI #
000000000006419883
|
Sager | Molex 2.00MM CLIK-MATE OTS ASSY Min Qty: 1500 | 0 |
|
$2.7700 / $2.8700 | Buy Now |
DISTI #
2219581063
|
Avnet Abacus | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 6 Ways, 2 mm, 1 Row, 300 mm, 11.8 "" (Alt: 2219581063) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810445983
|
Chip1Stop | Other Cable Assembly | 50 |
|
$3.2100 | Buy Now |
DISTI #
C1S549809917129
|
Chip1Stop | Other Cable Assembly | 50 |
|
$1.9530 / $2.5200 | Buy Now |