Part Details for 221958-1023 by Molex
Overview of 221958-1023 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 221958-1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3106
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 300Mm, Connector To Connector:Clik-Mate Receptacle To Clik-Mate Receptacle, No. Of Positions:2Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 221958-1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.2100 | Buy Now |
DISTI #
2219581023
|
Avnet Americas | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 2 Ways, 2 mm, 1 Row, 300 mm, 11.8 " - Bulk (Alt: 2219581023) Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2024 / $1.4600 | Buy Now |
DISTI #
538-221958-1023
|
Mouser Electronics | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 300mm Lngth 2 Ckts Wht RoHS: Compliant | 26 |
|
$1.3300 / $2.6900 | Buy Now |
DISTI #
74542844
|
RS | CLIK-Mate-to-CLIK-Mate Cable Assembly, 2mm Pitch, 300mm Length, 2 Circuits | Molex Incorporated 221958-1023 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
DISTI #
MOL221958-1023
|
Heilind Electronics | CLIK-MATE 2.0 R-R 2CKT 300MM D | Americas - 0 in Stock |
|
$1.5030 / $1.5254 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 2 to 2 POS M-MCrimp-Crimp Bag RoHS: Compliant |
50 Partner Stock |
|
$1.2400 / $1.6100 | Buy Now |
DISTI #
221958-1023
|
TTI | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 300mm Lngth 2 Ckts Wht RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.4800 / $2.6600 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 2 to 2 POS M-MCrimp-Crimp Bag RoHS: Compliant |
50 Partner Stock |
|
$1.2400 / $1.6100 | Buy Now |