Part Details for 221958-1022 by Molex
Results Overview of 221958-1022 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | HA2-5102 - Operational Amplifier | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 221958-1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3105
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 150Mm, Connector To Connector:Clik-Mate Receptacle To Clik-Mate Receptacl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.0900 | Buy Now |
DISTI #
2219581022
|
Avnet Americas | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 2 Ways, 2 mm, 1 Row, 150 mm, 5.9 " - B... more Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1133 / $1.1910 | Buy Now |
DISTI #
538-221958-1022
|
Mouser Electronics | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 150mm Lngth 2 C... more RoHS: Compliant | 1976 |
|
$1.1500 / $1.9200 | Buy Now |
DISTI #
74542843
|
RS | CLIK-Mate-to-CLIK-Mate Cable Assembly, 2mm Pitch, 150mm Length, 2 Circuits | Molex Incorporated 2219... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.1600 | RFQ |
DISTI #
MOL221958-1022
|
Heilind Electronics | CLIK-MATE 2.0 R-R 2CKT 150MM D | Americas - 0 in Stock |
|
$1.3598 / $1.3801 | Buy Now |
|
Onlinecomponents.com | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 2 Ways, 2 mm, 1 Row, 150 mm, 5.9 RoHS: Compliant |
50 Partner Stock |
|
$1.5200 / $1.6720 | Buy Now |
DISTI #
221958-1022
|
TTI | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 150mm Lngth 2 C... more RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.2900 / $1.8600 | Buy Now |
|
Master Electronics | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 2 Ways, 2 mm, 1 Row, 150 mm, 5.9 RoHS: Compliant |
50 Partner Stock |
|
$1.5200 / $1.6720 | Buy Now |