Part Details for 221956-1143 by Molex
Overview of 221956-1143 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
114399-HMC542BLP4 | Analog Devices | HMC542BLP4E EVALUATION PCB ASS | |
LTC1143CS#PBF | Analog Devices | 2x Hi Eff SO-16 Buck Sw Reg Cn | |
LTC1143LCS#TRPBF | Analog Devices | 2x Hi Eff SO-16 Buck Sw Reg Cn |
Price & Stock for 221956-1143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3098
|
Newark | Cbl Assy, 14P Igrid Rcpt-Free End, 300Mm, Connector To Connector:Igrid Receptacle To Free End, No. Of Positions:14Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 221956-1143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.0700 | Buy Now |
DISTI #
2219561143
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 14 Ways, 2 mm, 2 Row, 300 mm, 11.8 " - Bulk (Alt: 2219561143) Min Qty: 2000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0362 | Buy Now |
DISTI #
538-221956-1143
|
Mouser Electronics | Rectangular Cable Assemblies iGrid-to-Pigtail (OTS) Cable Assembly Dual Row 300mm Length 14 Circuits Natural RoHS: Compliant | 42 |
|
$2.3800 / $4.4200 | Buy Now |
DISTI #
74522549
|
RS | iGrid-to-Pigtail Off-the-Shelf Cable Assembly, Dual Row, 300mm Len., 14 Circuit | Molex Incorporated 221956-1143 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.1400 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.1400 / $2.7100 | Buy Now |