Part Details for 2218-V-RC by JW Miller
Overview of 2218-V-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2218-V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3703
|
Newark | Toroidal Inductor, 330Uh, 3.3A, 15%, Product Range:2200 Series, Inductance:330µh, Rms Current (Irms):3.3A, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 15%, Case Dimensions:24.13Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2218-V-RC RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |