Part Details for 2217913-1 by TE Connectivity
Overview of 2217913-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217913-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2217913-1-ND
|
DigiKey | POWER SUPPLY AND CABLE KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$430.7600 | Buy Now |
DISTI #
2217913-1-ND
|
DigiKey | POWER SUPPLY AND CABLE KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.6100 | Buy Now |
DISTI #
2217913-1
|
Avnet Americas | POWER SUPPLY AND CABLE KIT - Bulk (Alt: 2217913-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.1600 / $230.0400 | Buy Now |
DISTI #
571-2217913-1
|
Mouser Electronics | AC Power Cords POWER SUPPLY AND CABLE KIT | 0 |
|
$227.8500 / $240.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$197.5700 | Buy Now |
DISTI #
AMP2217913-1
|
Heilind Electronics | POWER SUPPLY AND CABLE KIT | Americas - 0 in Stock |
|
$218.7000 / $243.0000 | Buy Now |
|
Onlinecomponents.com | Power Supply And Cable Kit RoHS: Compliant | 0 |
|
$216.0000 / $231.4300 | Buy Now |
DISTI #
AMP2217913-1
|
Interstate Connecting Components | POWER SUPPLY AND CABLE KIT | 0 |
|
$218.7000 / $243.0000 | Buy Now |
DISTI #
000000000005135813
|
Sager | TE Connectivity POWER SUPPLY AND CABLE KIT Min Qty: 1 | 0 |
|
$225.0000 / $238.2400 | Buy Now |
DISTI #
2217913-1
|
Avnet Abacus | (Alt: 2217913-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |