Part Details for 2217 by Keystone Electronics Corp
Overview of 2217 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122174-HMC694LP4 | Analog Devices | HMC694LP4 Evaluation PCB | |
LTC2217CUP#TRPBF | Analog Devices | 16-B, 105Msps L N ADC | |
LTC2217IUP#PBF | Analog Devices | 16-B, 105Msps L N ADC |
Price & Stock for 2217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9286
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2690 / $0.5100 | Buy Now |
DISTI #
36-2217-ND
|
DigiKey | HEX STANDOFF #8-32 ALUMINUM 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
53605 In Stock |
|
$0.2330 / $0.6300 | Buy Now |
DISTI #
534-2217
|
Mouser Electronics | Standoffs & Spacers HEX .250X.500 ALUM RoHS: Compliant | 2166 |
|
$0.2320 / $0.4800 | Buy Now |
|
Future Electronics | Ø 6.35 x 12.7 mm 8-32 Threaded Aluminum Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2850 / $0.3000 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
KEY2217
|
Heilind Electronics | Americas - 157 in Stock |
|
$0.2642 | Buy Now | |
DISTI #
KEYS2217
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.3070 / $0.3950 | RFQ |
DISTI #
KEY2217
|
Interstate Connecting Components | 52 |
|
$0.2642 | Buy Now | |
DISTI #
000000000000033109
|
Sager | Standoffs & Spacers HEX .250X.500 ALUM Min Qty: 1000 | 4959 |
|
$0.2082 / $0.2642 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 2217
2217 CAD Models
2217 Part Data Attributes
|
2217
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2217
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |