Part Details for 2216C-SL005 by Alpha Wire
Overview of 2216C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2216C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Twisted Pair Cable Aluminum/Mylar Tape 12 Conductors 22AWG 8.43mm 150VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 19 Factory Stock |
|
$379.2600 / $400.6300 | Buy Now |
|
Master Electronics | Shielded Twisted Pair Cable Aluminum/Mylar Tape 12 Conductors 22AWG 8.43mm 150VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 19 Factory Stock |
|
$379.2600 / $400.6300 | Buy Now |