Part Details for 221605 by Lapp Group
Overview of 221605 by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 221605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-221605-DS-ND
|
DigiKey | CABLE 5COND 16AWG BLACK FEET Min Qty: 1 Lead time: 10 Weeks Container: Digi-Spool®, Continuous Spool |
9704 In Stock |
|
$1.6352 / $2.2600 | Buy Now |
DISTI #
2320-221605-100-ND
|
DigiKey | CABLE 5COND 16AWG BLACK 100' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2921 / $125.5900 | Buy Now |
DISTI #
2320-221605-10-ND
|
DigiKey | CABLE 5COND 16AWG BLACK 1=10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9378 / $16.5800 | Buy Now |
DISTI #
2320-221605-50-ND
|
DigiKey | CABLE 5COND 16AWG BLACK 50' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2722 / $75.0800 | Buy Now |
DISTI #
2320-221605-25-ND
|
DigiKey | CABLE 5COND 16AWG BLACK 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4275 / $46.3200 | Buy Now |
Part Details for 221605
221605 CAD Models
221605 Part Data Attributes
|
221605
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
221605
Lapp Group
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LAPP | |
Additional Feature | VNTC CABLES | |
Application | INDUSTRIAL PLANT EXPANSIONS, AUTOMOTIVE PLANTS, TRAY WIRING | |
Approvals | CE; CSA; CUL; MSHA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 9.7 mm | |
Insulator Material | PVC/NYLON | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Resistance | 888 Ω | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |