Part Details for 2215YA250821GCRSP by Knowles Capacitors
Overview of 2215YA250821GCRSP by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2215YA250821GCRSP
2215YA250821GCRSP CAD Models
2215YA250821GCRSP Part Data Attributes
|
2215YA250821GCRSP
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2215YA250821GCRSP
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | CSA; EN; IEC; TUV; UL | |
Size Code | 2215 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 2215YA250821GCRSP
This table gives cross-reference parts and alternative options found for 2215YA250821GCRSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215YA250821GCRSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2215YA250821GARSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215YA250821GARSPU |
2215YA250821GCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215YA250821GCTSPU |
2215YA250821GATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215YA250821GATSPU |
2215JA250821GABSP | Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215JA250821GABSP |
2215JA250821GCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215JA250821GCBSPU |
2215JA250821GCBSP | Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215JA250821GCBSP |
2215AA250821GCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215AA250821GCBSPU |
2215HA250821GCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215HA250821GCBSPU |
2215YA250821GCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215YA250821GCBSPU |
2215HA250821GATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215YA250821GCRSP vs 2215HA250821GATSPU |