Part Details for 2215HA250302MEBSP by Knowles Capacitors
Overview of 2215HA250302MEBSP by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2215HA250302MEBSP
2215HA250302MEBSP CAD Models
2215HA250302MEBSP Part Data Attributes
|
2215HA250302MEBSP
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2215HA250302MEBSP
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2215 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 2215HA250302MEBSP
This table gives cross-reference parts and alternative options found for 2215HA250302MEBSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215HA250302MEBSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2215AA250302MXRSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215AA250302MXRSP |
2215AA250302MXBSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215AA250302MXBSP |
2215YA250302MERSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215YA250302MERSP |
2215HA250302MXBSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215HA250302MXBSP |
2215AA250302MXTSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215AA250302MXTSP |
2215YA250302MXTSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215YA250302MXTSP |
2215YA250302MXRSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215YA250302MXRSP |
2215HA250302MXRSP | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP | Knowles Capacitors | 2215HA250302MEBSP vs 2215HA250302MXRSP |