2215AA250302MXRSPU
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP

Overview of 2215AA250302MXRSPU by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2215AA250302MXRSPU by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2215AA250302MXRSPU by Knowles Capacitors

2215AA250302MXRSPU
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2215
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
2500 V
Size Code
2215
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.81 mm
Want to compare parts?
  1. 2215AA250302MXRSPU
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP
    VS

Alternate Parts for 2215AA250302MXRSPU

This table gives cross-reference parts and alternative options found for 2215AA250302MXRSPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215AA250302MXRSPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2215YA250302MXRSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215YA250302MXRSPU
2215HA250302MERSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215HA250302MERSPU
2215HA250302MXRSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215HA250302MXRSPU
2215JA250302MXTSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215JA250302MXTSPU
2215YA250302MEBSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215YA250302MEBSPU
2215AA250302MXTSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215AA250302MXTSPU
2215JA250302MXRSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215JA250302MXRSPU
2215AA250302MXBSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215AA250302MXBSPU
2215HA250302MXBSPU Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 2215, CHIP Knowles Capacitors 2215AA250302MXRSPU vs 2215HA250302MXBSPU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2215AA250302MXRSPU by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2215AA250302MXRSPU by Knowles Capacitors

  • Please alert me when 2215AA250302MXRSPU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2215AA250302MXRSPU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2215AA250302MXRSPU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2215AA250302MXRSPU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2215AA250302MXRSPU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2215AA250302MXRSPU by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: