Part Details for 221540-2 by TE Connectivity
Overview of 221540-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221540-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6642
|
Newark | Plug, Series F Rohs Compliant: Yes |Amp Te Connectivity 221540-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
221540-2-ND
|
DigiKey | CONN F PLUG STR 75 OHM Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4740 | Buy Now |
DISTI #
221540-2
|
Avnet Americas | Conn Type F PL ST Cable Mount Nickel - Bulk (Alt: 221540-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3606 / $1.5362 | Buy Now |
DISTI #
571-221540-2
|
Mouser Electronics | Barrier Terminal Blocks PLUG SERIES F RoHS: Compliant | 0 |
|
$1.3800 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Box | 0Box |
|
$1.3000 | Buy Now |
DISTI #
AMP221540-2
|
Heilind Electronics | PLUG, SERIES F | Americas - 0 in Stock |
|
$1.1717 / $1.4060 | Buy Now |
|
Onlinecomponents.com | PLUG, SERIES F RoHS: Compliant | 0 |
|
$1.3600 / $3.7300 | Buy Now |
DISTI #
221540-2
|
Avnet Americas | Conn Type F PL ST Cable Mount Nickel - Bulk (Alt: 221540-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3606 / $1.5362 | Buy Now |
DISTI #
AMP221540-2
|
Interstate Connecting Components | PLUG, SERIES F | 0 |
|
$1.1717 / $1.4060 | Buy Now |
DISTI #
221540-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 221540-2
221540-2 CAD Models
221540-2 Part Data Attributes:
|
221540-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221540-2
TE Connectivity
PLUG, SERIES F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 6/U | |
Body Depth | 0.85 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 6 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M7X1 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SCREW | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |