Part Details for 2215 by Thomas & Betts
Overview of 2215 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
MSS6122-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H3721
|
Newark | 1In 45D Lt Cord Conn .625-.750 |Abb Thomas & Betts 2215 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1000 / $53.7900 | Buy Now |
|
Onlinecomponents.com | Liquidtight Strain Relief Cord Connector - 1 Inch - 45 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.625 to 0.750 Inch - Malleable Iron. RoHS: Compliant | 0 |
|
$40.7700 / $53.5300 | Buy Now |
|
Master Electronics | Liquidtight Strain Relief Cord Connector - 1 Inch - 45 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.625 to 0.750 Inch - Malleable Iron. RoHS: Compliant | 0 |
|
$40.7700 / $53.5300 | Buy Now |