Part Details for 2215-L110-L1M1-S0-2A by E-T-A
Overview of 2215-L110-L1M1-S0-2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
MSS6122-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2215-L110-L1M1-S0-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215-L110-L1M1-S0-2A-ND
|
DigiKey | CIR BRKR THRMMAG 2A 250VAC/75VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4060 | Buy Now |
DISTI #
457-2215L110L1M1S02A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ RoHS: Compliant | 0 |
|
$64.8200 / $83.2400 | Order Now |
DISTI #
71493235
|
RS | Circuit Breaker Toggle Thermal-Magnetic Std Delay Solder Pins 1P 250VAC/75VDC 2A | E-T-A Circuit Protection and Control 2215-L110-L1M1-S0-2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4100 / $76.0000 | Buy Now |
DISTI #
000000000004974058
|
Sager | Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separate Min Qty: 1 | 0 |
|
$48.7000 / $78.7100 | Buy Now |
Part Details for 2215-L110-L1M1-S0-2A
2215-L110-L1M1-S0-2A CAD Models
2215-L110-L1M1-S0-2A Part Data Attributes
|
2215-L110-L1M1-S0-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2215-L110-L1M1-S0-2A
E-T-A
CIR BRKR THRMMAG 2A 250VAC/75VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 11.5 mm | |
Body Height | 52 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SOLDER |