Part Details for 2215-2X03G00DN/3U by Oupiin
Overview of 2215-2X03G00DN/3U by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
MSS6122-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2215-2X03G00DN/3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2215-2X03G00DN/3U-ND
|
DigiKey | PIN HEADER, DOUBLE ROW, 6 PIN, S Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
1155 In Stock |
|
$0.2025 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Pin header 1.27mmx1.27mm doubl RoHS: Compliant | 1057 Factory Stock |
|
$0.1723 / $0.2596 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 260 Lead time: 10 Weeks, 0 Days | 1057 |
|
RFQ |