Part Details for 2215-2X3000D2N-3.3-7.5B-H1.5 by Oupiin
Overview of 2215-2X3000D2N-3.3-7.5B-H1.5 by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2215-2X3000D2N-3.3-7.5B-H1.5
2215-2X3000D2N-3.3-7.5B-H1.5 CAD Models
2215-2X3000D2N-3.3-7.5B-H1.5 Part Data Attributes
|
2215-2X3000D2N-3.3-7.5B-H1.5
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2215-2X3000D2N-3.3-7.5B-H1.5
Oupiin
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.136 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.492 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.45 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2215-2X3000D2N-3.3-7.5B-H1.5
This table gives cross-reference parts and alternative options found for 2215-2X3000D2N-3.3-7.5B-H1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215-2X3000D2N-3.3-7.5B-H1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-30-03-G-D-200-150 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-G-D-200-150 |
FW-30-03-L-D-155-190 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-L-D-155-190 |
FW-30-03-F-D-200-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-F-D-200-100 |
FW-30-03-F-D-202-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-F-D-202-100 |
FW-30-03-L-D-163-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-L-D-163-075 |
FW-30-03-G-D-200-150-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-G-D-200-150-P-TR |
FW-30-03-L-D-175-075-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-L-D-175-075-P-TR |
FW-30-03-F-D-200-069 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-F-D-200-069 |
FW-30-03-L-D-200-200 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-L-D-200-200 |
FW-30-03-G-D-200-158 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2215-2X3000D2N-3.3-7.5B-H1.5 vs FW-30-03-G-D-200-158 |