2215-2X29G00D2N-L1-L2B
Oupiin
Description: Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,

Overview of 2215-2X29G00D2N-L1-L2B by Oupiin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA7-5221-5 Rochester Electronics LLC Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8
MSS6122-153MLB Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-153 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for 2215-2X29G00D2N-L1-L2B by Oupiin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2215-2X29G00D2N-L1-L2B by Oupiin

2215-2X29G00D2N-L1-L2B
Oupiin
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OUPIIN AMERICA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.136 inch
Body Depth
0.315 inch
Body Length
1.442 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
PLASTIC
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.425 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
58
UL Flammability Code
94V-0
Want to compare parts?
  1. 2215-2X29G00D2N-L1-L2B
    Oupiin
    Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
    VS

Alternate Parts for 2215-2X29G00D2N-L1-L2B

This table gives cross-reference parts and alternative options found for 2215-2X29G00D2N-L1-L2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215-2X29G00D2N-L1-L2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-29-05-L-D-355-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-355-100
FW-29-05-L-D-325-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-325-100
FW-29-05-L-D-335-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-335-100
FW-29-05-F-D-387-157 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-F-D-387-157
FW-29-05-L-D-305-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-305-100
FW-29-05-F-D-371-065 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-F-D-371-065
FW-29-05-L-D-310-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-310-100
2215-2X29G00D2N-L1-L2U-P Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Oupiin 2215-2X29G00D2N-L1-L2B vs 2215-2X29G00D2N-L1-L2U-P
FW-29-05-L-D-385-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-385-100
FW-29-05-G-D-360-180 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-G-D-360-180
Part Number Description Manufacturer Compare
FW-29-05-G-D-360-170 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-G-D-360-170
FW-29-05-G-D-360-180 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-G-D-360-180
FW-29-05-F-D-361-065 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-F-D-361-065
FW-29-05-F-D-391-065 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-F-D-391-065
FW-29-05-L-D-330-100 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-330-100
FW-29-05-G-D-365-180 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-G-D-365-180
FW-29-05-F-D-371-065 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-F-D-371-065
FW-29-05-L-D-315-120 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X29G00D2N-L1-L2B vs FW-29-05-L-D-315-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2215-2X29G00D2N-L1-L2B by Oupiin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2215-2X29G00D2N-L1-L2B by Oupiin

  • Please alert me when 2215-2X29G00D2N-L1-L2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2215-2X29G00D2N-L1-L2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2215-2X29G00D2N-L1-L2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2215-2X29G00D2N-L1-L2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2215-2X29G00D2N-L1-L2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2215-2X29G00D2N-L1-L2B by Oupiin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: