Part Details for 2214F/2TDHO by ebm-papst
Overview of 2214F/2TDHO by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 2214F/2TDHO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0149
|
Newark | Axial Fan, 200Mm X 51Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Circular, Fan Frame Size:220Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:464.7Cfm, Noise Rating:62Dba, Power Rating:41W, Rated Speed:4250Rpmrohs Compliant: Yes |Ebm-Papst 2214F/2TDHO RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.3800 / $188.3900 | Buy Now |
DISTI #
381-2903-ND
|
DigiKey | FAN AXIAL 220X50.8MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
29 In Stock |
|
$156.2710 / $189.9700 | Buy Now |
DISTI #
2214F/2TDHO
|
Avnet Americas | DC Fan Ball Bearing 24V 35W 4250RPM 464.7CFM 62dB Flange Mount - Bulk (Alt: 2214F/2TDHO) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$115.4560 / $187.6924 | Buy Now |
DISTI #
5912-2214F/2TDHO
|
Mouser Electronics | DC Fans Tubeaxial Fan, 220x200x51mm, 24VDC, 464.7CFM, Speed Signal/Open Collector Output RoHS: Compliant | 18 |
|
$157.8300 / $175.6900 | Buy Now |
DISTI #
70105168
|
RS | DC Fan, 24V, 200x51mm, Round, 464.7CFM, 41W, 62dBA, 4250RPM, Wire Leads | ebm-papst 2214F/2TDHO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 162 |
|
$157.1700 / $174.6300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 36V 464.7CFM 62dB Low Noise/PWM RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$158.6000 / $169.0600 | Buy Now |
DISTI #
000000000003468135
|
Sager | DC Fans Tubeaxial, 220x200x51mm, 24VDC, 464.7CFM, 35W, 62dB, 4250RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$155.4100 / $190.6300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 16V to 36V 464.7CFM 62dB Low Noise/PWM RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$158.6000 / $169.0600 | Buy Now |
Part Details for 2214F/2TDHO
2214F/2TDHO CAD Models
2214F/2TDHO Part Data Attributes
|
2214F/2TDHO
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
2214F/2TDHO
ebm-papst
FAN AXIAL 24VDC 200X51MM 465CFM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 464.97 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 220 mm | |
Life Expectancy | 42500 h | |
Noise | 62 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.46 A | |
Rated Power | 35 W | |
Rated Voltage | 24 V | |
Speed | 4250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1000 g | |
Width | 200 mm |