-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 152 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0626
|
Newark | I/O Conn Qsfp+ Assy, 2X2 Gskt 4Lp-All, Stacked |Amp Te Connectivity 2214574-7 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3700 / $76.4500 | Buy Now |
DISTI #
A120613-ND
|
DigiKey | CONN QSFP+ RCPT CAGE 1X4 152P RA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
72 In Stock |
|
$63.6331 / $72.1500 | Buy Now |
DISTI #
2214574-7
|
Avnet Americas | Conn QSFP RCP 152 POS 1.6mm Solder RA Thru-Hole 168 Terminal 4 Port - Trays (Alt: 2214574-7) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$51.8940 / $53.8771 | Buy Now |
DISTI #
571-2214574-7
|
Mouser Electronics | I/O Connectors QSFP+ Assy, 2x2 Gskt 4LP-All, Stacked RoHS: Compliant | 35 |
|
$66.2000 / $66.4500 | Buy Now |
|
Future Electronics | 2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$56.0100 | Buy Now |
DISTI #
AMP2214574-7
|
Heilind Electronics | 2X2 QSFP CAGE AND PT CONNECTOR | Americas - 0 in Stock |
|
$68.1381 / $69.1551 | Buy Now |
|
Onlinecomponents.com | 2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY RoHS: Compliant |
21 Partner Stock |
|
$60.5400 / $67.4400 | Buy Now |
DISTI #
19548210
|
Verical | Conn QSFP+ RCP 152 POS 1.6mm Press Fit RA Thru-Hole 152 Terminal 4 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$62.6200 / $66.3000 | Buy Now |
DISTI #
22145747-TEC
|
TME | 2214574-7 | 21 |
|
Buy Now | |
DISTI #
AMP2214574-7
|
Interstate Connecting Components | 2X2 QSFP CAGE AND PT CONNECTOR | 0 |
|
$68.1381 / $69.1551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2214574-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2214574-7
TE Connectivity
Telecom and Datacom Connector, 152 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 152 | |
UL Flammability Code | 94V-0 |