-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 190 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9989
|
Newark | I/O Connectors Zqsfp+ Stacked Recpt Assy 2X3 |Amp Te Connectivity 2214565-3 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$83.1300 / $96.3700 | Buy Now |
DISTI #
2266-2214565-3-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X3 228P RA Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$84.7200 / $91.5100 | Buy Now |
DISTI #
2214565-3-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X3 228P RA Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.9389 | Buy Now |
DISTI #
2214565-3
|
Avnet Americas | ZQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3 - Bulk (Alt: 2214565-3) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$70.7530 / $85.1435 | Buy Now |
DISTI #
571-2214565-3
|
Mouser Electronics | I/O Connectors zQSFP+ STACKED RECPT ASSY 2X3 RoHS: Compliant | 27 |
|
$79.9300 / $102.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$70.5500 | Buy Now |
DISTI #
AMP2214565-3
|
Heilind Electronics | ZQSFP+ STACKED RECEPTACLE ASSE | Americas - 0 in Stock |
|
$88.1768 / $89.4928 | Buy Now |
|
Onlinecomponents.com | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3 RoHS: Compliant |
27 Partner Stock |
|
$78.3100 / $85.2700 | Buy Now |
DISTI #
53908553
|
Verical | Conn zQSFP+ RCP 190 POS 2.4mm Press Fit RA Thru-Hole 190 Terminal 6 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$79.4500 / $85.8100 | Buy Now |
DISTI #
22145653-TEC
|
TME | 2214565-3 Min Qty: 1 | 27 |
|
$85.9383 / $103.1193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2214565-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2214565-3
TE Connectivity
Telecom and Datacom Connector, 190 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 190 | |
UL Flammability Code | 94V-0 |