Part Details for 221436-C2 by Elesa+Ganter
Overview of 221436-C2 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221436-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELK.56-B-M12-C2
|
TME | Knob, Ø: 56mm, Int.thread: M12, 13mm, H: 29mm, technopolymer PA Min Qty: 1 | 0 |
|
$6.4000 / $8.4800 | RFQ |