There are no models available for this part yet.
Overview of 221431-C2 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 221431-C2 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELK.56B-M10-C2
|
TME | Knob, Ø: 56mm, Int.thread: M10, 13mm, H: 29mm, technopolymer PA Min Qty: 1 | 5 |
|
$5.7400 / $7.6000 | Buy Now |