Part Details for 22140444630060 by Kostal GmbH & Co KG
Overview of 22140444630060 by Kostal GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22140444630060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-22140444630060
|
Mouser Electronics | Automotive Connectors SOCKET LKS1.5-SWS SN RoHS: Compliant | 4292 |
|
$0.4450 / $0.8900 | Buy Now |
DISTI #
22140444630060-L
|
TTI | Automotive Connectors SOCKET LKS1.5-SWS SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 2467 In Stock |
|
Buy Now | |
DISTI #
22140444630060
|
TTI | Automotive Connectors SOCKET LKS1.5-SWS SN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
Buy Now |