Part Details for 2213C SL005 by Alpha Wire
Results Overview of 2213C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9682
|
Newark | Shielded Cable Multipair, 3Pair, 22Awg, 100Ft, 150V,, Cable Shielding:Shielded, No. Of Pairs:3 Pai... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$361.9900 / $365.6900 | Buy Now |
DISTI #
A2213C-100-ND
|
DigiKey | MULTI-PAIR 6CON 22AWG SLATE 100' Min Qty: 1 Lead time: 40 Weeks Container: Spool |
5 In Stock |
|
$229.5664 / $286.6300 | Buy Now |
DISTI #
602-2213C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 10 |
|
$229.5600 / $271.0700 | Buy Now |
DISTI #
71075828
|
RS | Multiconductor Cable,3 Pair,22 AWG,7X30,TC, PVC Ins, Foil, Slate PVC Jkt, UL CSA | Alpha Wire 2213C ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$248.9700 / $289.5000 | Buy Now |
DISTI #
51502942
|
Verical | Twisted Pair Cable Tape Polyvinyl Chloride 6Conductors 22AWG 6.57mm 150VAC Slate Polyvinyl Chloride ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Americas - 2 |
|
$292.1100 / $336.0890 | Buy Now |
DISTI #
2213C-SL005
|
TME | Wire, Alpha Essential C&C, 3x2x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$113.0000 / $146.0000 | RFQ |
Part Details for 2213C SL005
2213C SL005 CAD Models
2213C SL005 Part Data Attributes
|
2213C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2213C SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |