-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6544
|
Newark | Pluggable Terminal Blocks Smt Tb Screw Recpt |Amp Te Connectivity 2213936-9 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
2266-2213936-9-ND
|
DigiKey | SMT TB SCREW RECEPTACLE, 3.5MM, Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3000 In Stock |
|
$3.7700 | Buy Now |
DISTI #
17-2213936-9TR-ND
|
DigiKey | SMT TB SCREW RECEPTACLE, 3.5MM, Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3199 | Buy Now |
DISTI #
2213936-9
|
Avnet Americas | Pluggable Terminal Block Connector 9 Position 3.5mm Screw Straight 8A - Tape and Reel (Alt: 2213936-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$2.9162 / $3.5094 | Buy Now |
DISTI #
571-2213936-9
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB SCREW RECPT 3.5MM, 9 POS RoHS: Compliant | 0 |
|
$2.8300 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9100 | Buy Now |
DISTI #
AMP2213936-9
|
Heilind Electronics | SMT TB SCREW RECEPTACLE, 3.5MM | Americas - 0 in Stock |
|
$2.9857 / $3.6887 | Buy Now |
|
Onlinecomponents.com | SMT TB SCREW RECEPTACLE, 3.5MM, 9 POS RoHS: Compliant |
3000 Partner Stock |
|
$3.1400 / $4.2700 | Buy Now |
DISTI #
46214080
|
Verical | Conn Terminal Block F 9 POS 3.5mm Screw RA Cable Mount 8A/Contact Min Qty: 50 Package Multiple: 50 | Americas - 3000 |
|
$2.6500 / $3.5400 | Buy Now |
DISTI #
22139369-TEC
|
TME | 2213936-9 Min Qty: 50 | 3000 |
|
$2.6724 / $3.3868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213936-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213936-9
TE Connectivity
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |