-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7463
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 2213935-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |
DISTI #
47AC7464
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 2213935-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.4600 | Buy Now |
DISTI #
A126301-ND
|
DigiKey | SMT TB PERP PLUG, RET, 5.0MM, 2 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
705 In Stock |
|
$1.0683 / $2.1400 | Buy Now |
DISTI #
2213935-2
|
Avnet Americas | Pluggable Terminal Block Connector 2 Position 5mm Screw Straight 15A - Tape and Reel (Alt: 2213935-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0292 / $1.1620 | Buy Now |
DISTI #
571-2213935-2
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB PERP PLUG RET, 5.0MM, 2 POS RoHS: Compliant | 1000 |
|
$1.0300 / $1.3100 | Buy Now |
|
Future Electronics | SMT TB PERP PLUG, RET, 5.0MM, 2 POS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 200Box |
|
$0.6700 / $0.7650 | Buy Now |
DISTI #
AMP2213935-2
|
Heilind Electronics | SMT TB PERP PLUG RET, 5.0MM, 2 POS | Americas - 675 in Stock |
|
$1.0876 / $1.3543 | Buy Now |
|
Onlinecomponents.com | SMT TB PERP PLUG, RET, 5.0MM, 2 POS RoHS: Compliant |
800 Partner Stock |
|
$0.9960 / $1.4110 | Buy Now |
DISTI #
2213935-2
|
TTI | Pluggable Terminal Blocks SMT TB PERP PLUG RET, 5.0MM, 2 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
22139352-TEC
|
TME | 2213935-2 Min Qty: 100 | 800 |
|
$1.7580 / $1.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213935-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213935-2
TE Connectivity
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |