Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
17-2213933-8TR-ND
DigiKey
SMT TB R/A HEADER, RET, 3.5MM, 8
Min Qty:
4750
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$4.1174
Buy Now
Details
Avnet Americas
Shrouded Connector Header 8 Position 3.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 2213933-8)
RoHS:
Compliant
Min Qty:
4750
Package Multiple:
4750
Lead time:
15 Weeks, 6 Days
Container:
Reel
0
4,750
$4.5658
9,500
$4.4354
19,000
$4.3049
28,500
$4.1745
38,000
$4.0440
$4.0440 / $4.5658
Buy Now
Details
Mouser Electronics
Pluggable Terminal Blocks SMT TB R/A HEADER RET, 3.5MM, 8 POS
RoHS:
Compliant
0
$4.0900
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4750
Package Multiple:
4750
Lead time:
16 Weeks
Container:
Reel
0Reel
$3.8400
Buy Now
Details
Heilind Electronics
SMT TB R/A HEADER, RET, 3.5MM,
Americas - 0 in Stock
$4.7960
Buy Now
Details
Onlinecomponents.com
SMT TB R/A HEADER, RET, 3.5MM, 8 POS
RoHS:
Compliant
0
1,188
$12.1300
2,375
$6.2000
3,563
$4.2200
4,750
$4.1300
$4.1300 / $12.1300
Buy Now
Details
Interstate Connecting Components
SMT TB R/A HEADER, RET, 3.5MM,
0
$4.7960
Buy Now
Details
Master Electronics
SMT TB R/A HEADER, RET, 3.5MM, 8 POS
RoHS:
Compliant
0
1,188
$12.1300
2,375
$6.2000
3,563
$4.2200
4,750
$4.1300
$4.1300 / $12.1300
Buy Now
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
TE Connectivity
Barrier Strip Terminal Block, 8A, 1 Row(s)
VS
Select a part to compare
Choose Part to Compare
Search a specific part