Part Details for 2213917-4 by TE Connectivity
Overview of 2213917-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213917-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2213917-4
|
Avnet Americas | Splice Terminal Cool splice Sealed 2 Position 20AWG to 22AWG Green - Bulk (Alt: 2213917-4) RoHS: Not Compliant Min Qty: 1024 Package Multiple: 1024 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005844946
|
Sager | Terminals COOLSPLICE NS 2P SLD 16/18 TO 20/22 AWG | 0 |
|
Buy Now |