Part Details for 22139 by HELUKABEL
Overview of 22139 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PURO-JZ-12G1
|
TME | Wire, PURO-JZ, 12G1mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 1 | 35 |
|
$7.1900 / $10.2800 | Buy Now |
Part Details for 22139
22139 CAD Models
22139 Part Data Attributes:
|
22139
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
22139
HELUKABEL
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | MACHINE, TOOL MAKING AND PLANT INDUSTRIES | |
Approvals | CE; DIN; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 10.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYURETHANE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE |